Phoenix Contact 6 Key Polyester Membrane Keypad

RS Stock No.: 284-6249Brand: Phoenix ContactManufacturers Part No.: 2203572
brand-logo
View all in Keypads

Technical Document

Specifications

Membrane Operation

Yes

Number Of Keys

6

Illuminated

No

Case Material

Polyester

Country of Origin

Germany

Stock information temporarily unavailable.

AED 270.11

AED 270.11 Each (ex VAT)

AED 283.62

AED 283.62 Each (inc. VAT)

Phoenix Contact 6 Key Polyester Membrane Keypad

AED 270.11

AED 270.11 Each (ex VAT)

AED 283.62

AED 283.62 Each (inc. VAT)

Phoenix Contact 6 Key Polyester Membrane Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Membrane Operation

Yes

Number Of Keys

6

Illuminated

No

Case Material

Polyester

Country of Origin

Germany