Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact FL COMSERVER UNI 232/422/485 Series Interface Converter, 19.2 → 28.8 V ac/dc

RS Stock No.: 696-2119Brand: Phoenix ContactManufacturers Part No.: 2313452Distrelec Article No.: 30316919
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Interface Converter

Series

FL COMSERVER UNI 232/422/485

Supply Voltage

19.2 → 28.8 V ac/dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Distrelec Product Id

30316919

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Phoenix Contact FL COMSERVER UNI series of PLC I/O Module

Introducing the second generation FL COMSERVER from Phoenix Contact. Converting serials and interfacing to ethernet, supporting TCP, UDP, Modbus gateway & PPP applications.

Features and Benefits

• All connections can be plugged in using a COMBICON screw terminal pack.

• Configuration available via web-based software management tool SNMP (emergency exit with Telnet and serial).

• Software for virtual COM ports supplied as standard.

• Modbus gateway between Modbus RTU / ASCII and Modbus/TCP.

• Protected to IP 20.

• Ethernet interface RS-485.

• Automatic data flow control/protocols.

• Serial transmission speeds up to 1000 kbps.

Typical Applications

• Manufacturing.

• Industrial controls.

• Military, scientific or commercial fields.

You may be interested in
Phoenix Contact PLC I/O Module
AED 2,798.00Each (ex VAT)
Stock information temporarily unavailable.

AED 3,841.90

AED 3,841.90 Each (ex VAT)

AED 4,034.00

AED 4,034.00 Each (inc. VAT)

Phoenix Contact FL COMSERVER UNI 232/422/485 Series Interface Converter, 19.2 → 28.8 V ac/dc

AED 3,841.90

AED 3,841.90 Each (ex VAT)

AED 4,034.00

AED 4,034.00 Each (inc. VAT)

Phoenix Contact FL COMSERVER UNI 232/422/485 Series Interface Converter, 19.2 → 28.8 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact PLC I/O Module
AED 2,798.00Each (ex VAT)

Technical Document

Specifications

Accessory Type

Interface Converter

Series

FL COMSERVER UNI 232/422/485

Supply Voltage

19.2 → 28.8 V ac/dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Distrelec Product Id

30316919

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Phoenix Contact FL COMSERVER UNI series of PLC I/O Module

Introducing the second generation FL COMSERVER from Phoenix Contact. Converting serials and interfacing to ethernet, supporting TCP, UDP, Modbus gateway & PPP applications.

Features and Benefits

• All connections can be plugged in using a COMBICON screw terminal pack.

• Configuration available via web-based software management tool SNMP (emergency exit with Telnet and serial).

• Software for virtual COM ports supplied as standard.

• Modbus gateway between Modbus RTU / ASCII and Modbus/TCP.

• Protected to IP 20.

• Ethernet interface RS-485.

• Automatic data flow control/protocols.

• Serial transmission speeds up to 1000 kbps.

Typical Applications

• Manufacturing.

• Industrial controls.

• Military, scientific or commercial fields.

You may be interested in
Phoenix Contact PLC I/O Module
AED 2,798.00Each (ex VAT)