Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2A

RS Stock No.: 667-0030Brand: Phoenix ContactManufacturers Part No.: 2315133
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

25

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

25 V ac, 60 V dc

Current Rating

2A

Cable CSA

2.5mm²

Dimensions

57.4 x 62 x 69mm

Depth

62mm

Length

69mm

Series

VIP-3/SC/D25SUB/M

Width

57.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Phoenix Contact D-sub interface module VIP VARIOFACE

The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:

  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

Complete Line:

The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Stock information temporarily unavailable.

AED 233.10

AED 233.10 Each (ex VAT)

AED 244.76

AED 244.76 Each (inc. VAT)

Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2A

AED 233.10

AED 233.10 Each (ex VAT)

AED 244.76

AED 244.76 Each (inc. VAT)

Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

25

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

25 V ac, 60 V dc

Current Rating

2A

Cable CSA

2.5mm²

Dimensions

57.4 x 62 x 69mm

Depth

62mm

Length

69mm

Series

VIP-3/SC/D25SUB/M

Width

57.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Phoenix Contact D-sub interface module VIP VARIOFACE

The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:

  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

Complete Line:

The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.