Phoenix Contact MINI-PS-12-24DC/5-15DC/2 DC-DC Converter, 12V dc/ 2A Output, 10 → 32 V dc Input, 24W, DIN Rail

RS Stock No.: 708-0432Brand: Phoenix ContactManufacturers Part No.: 2320018Distrelec Article No.: 30076242
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10 → 32 V dc

Power Rating

24W

Input Voltage Nominal

12 → 24 V dc

Output Current

2A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5 → 15V

Isolation Voltage

1.5kV dc

Width

22.5mm

Length

99mm

Depth

107mm

Series

MINI-PS-12-24DC/5-15DC/2

Efficiency

>88%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

China

Product details

Phoenix Contact (MINI-PSDC Series) DC transducer, 24V DC, DIN-rail assembly

The MINI power supply from Phoenix Contact is ideal for MCR (Measurement, Control and Regulating). DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

Features and Benefits:

• Electrical isolation for setting up independent supply systems
• Constant voltage: output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Green LED voltage display
• Horizontal DIN Rail mounting
• Compact

Product Application Information

Can be used for networking, industrial equipment and other applications due to their space saving size.

Approvals

CE, UL

Standards

EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 777.00

AED 777.00 Each (ex VAT)

AED 815.85

AED 815.85 Each (inc. VAT)

Phoenix Contact MINI-PS-12-24DC/5-15DC/2 DC-DC Converter, 12V dc/ 2A Output, 10 → 32 V dc Input, 24W, DIN Rail

AED 777.00

AED 777.00 Each (ex VAT)

AED 815.85

AED 815.85 Each (inc. VAT)

Phoenix Contact MINI-PS-12-24DC/5-15DC/2 DC-DC Converter, 12V dc/ 2A Output, 10 → 32 V dc Input, 24W, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10 → 32 V dc

Power Rating

24W

Input Voltage Nominal

12 → 24 V dc

Output Current

2A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5 → 15V

Isolation Voltage

1.5kV dc

Width

22.5mm

Length

99mm

Depth

107mm

Series

MINI-PS-12-24DC/5-15DC/2

Efficiency

>88%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

China

Product details

Phoenix Contact (MINI-PSDC Series) DC transducer, 24V DC, DIN-rail assembly

The MINI power supply from Phoenix Contact is ideal for MCR (Measurement, Control and Regulating). DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

Features and Benefits:

• Electrical isolation for setting up independent supply systems
• Constant voltage: output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Green LED voltage display
• Horizontal DIN Rail mounting
• Compact

Product Application Information

Can be used for networking, industrial equipment and other applications due to their space saving size.

Approvals

CE, UL

Standards

EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more