Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FL SWITCH GHS 4G/12 Series DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports, 10/100/1000Mbit/s

RS Stock No.: 129-689Brand: Phoenix ContactManufacturers Part No.: 2700271
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

4

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH GHS 4G/12

Country of Origin

Germany

Stock information temporarily unavailable.

AED 19,261.05

AED 19,261.05 Each (ex VAT)

AED 20,224.10

AED 20,224.10 Each (inc. VAT)

Phoenix Contact FL SWITCH GHS 4G/12 Series DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports, 10/100/1000Mbit/s

AED 19,261.05

AED 19,261.05 Each (ex VAT)

AED 20,224.10

AED 20,224.10 Each (inc. VAT)

Phoenix Contact FL SWITCH GHS 4G/12 Series DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

4

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH GHS 4G/12

Country of Origin

Germany