Phoenix Contact PSRmini PSR-PC40-2NO-1DO-24DC-SC Coupling Relay, 24V dc

RS Stock No.: 884-1174Brand: Phoenix ContactManufacturers Part No.: 2700588
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Range

PSRmini

Series

PSR-PC40-2NO-1DO-24DC-SC

Width

7mm

Depth

114.5mm

Country of Origin

Germany

Product details

PSR Mini PC40 Optocouplers

The PSR Mini PC40 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-oriented manner.

Used in applications up to SIL 3 according to IEC 61508 & EN61511
Used for safety-related switching off
12.5mm housing width
Approved for Class l, Zone 2 applications
Integrated DCS test pulse filter
Low inrush current
2 undelayed enabling current paths
1 digital signal output
Option of screw or spring-cage terminal blocks for plug-in

Standards

IEC 61508, EN 61511

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 796.84

AED 796.84 Each (ex VAT)

AED 836.68

AED 836.68 Each (inc. VAT)

Phoenix Contact PSRmini PSR-PC40-2NO-1DO-24DC-SC Coupling Relay, 24V dc

AED 796.84

AED 796.84 Each (ex VAT)

AED 836.68

AED 836.68 Each (inc. VAT)

Phoenix Contact PSRmini PSR-PC40-2NO-1DO-24DC-SC Coupling Relay, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24V dc

Range

PSRmini

Series

PSR-PC40-2NO-1DO-24DC-SC

Width

7mm

Depth

114.5mm

Country of Origin

Germany

Product details

PSR Mini PC40 Optocouplers

The PSR Mini PC40 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-oriented manner.

Used in applications up to SIL 3 according to IEC 61508 & EN61511
Used for safety-related switching off
12.5mm housing width
Approved for Class l, Zone 2 applications
Integrated DCS test pulse filter
Low inrush current
2 undelayed enabling current paths
1 digital signal output
Option of screw or spring-cage terminal blocks for plug-in

Standards

IEC 61508, EN 61511

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more