Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FL SWITCH GHS 12G/8-L3 Series DIN Rail Mount Industrial Ethernet Switch, 8 RJ45 Ports,

RS Stock No.: 130-055Brand: Phoenix ContactManufacturers Part No.: 2700787
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH GHS 12G/8-L3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 29,385.04

AED 29,385.04 Each (ex VAT)

AED 30,854.29

AED 30,854.29 Each (inc. VAT)

Phoenix Contact FL SWITCH GHS 12G/8-L3 Series DIN Rail Mount Industrial Ethernet Switch, 8 RJ45 Ports,

AED 29,385.04

AED 29,385.04 Each (ex VAT)

AED 30,854.29

AED 30,854.29 Each (inc. VAT)

Phoenix Contact FL SWITCH GHS 12G/8-L3 Series DIN Rail Mount Industrial Ethernet Switch, 8 RJ45 Ports,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

FL SWITCH GHS 12G/8-L3

Country of Origin

Germany