Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
5
Function
Emergency Stop
Reset Method
Manual
Range
PSRmini
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In
Safety Category
4
Depth
114.5mm
Series
PSR-MC82
Width
17.5mm
Performance Level
e
Length
117mm
Country of Origin
Germany
AED 711.52
AED 711.52 Each (ex VAT)
AED 747.10
AED 747.10 Each (inc. VAT)
1
AED 711.52
AED 711.52 Each (ex VAT)
AED 747.10
AED 747.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
5
Function
Emergency Stop
Reset Method
Manual
Range
PSRmini
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In
Safety Category
4
Depth
114.5mm
Series
PSR-MC82
Width
17.5mm
Performance Level
e
Length
117mm
Country of Origin
Germany