Technical Document
Specifications
Brand
Phoenix ContactLength Metric
190mm
Wattage
40 → 80 W
Luminosity
490 lm
Colour Temperature
5000K
Colour Tone
Neutral White
Voltage Rating
24 V dc
Series
2702
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,701.94
AED 1,701.94 Each (ex VAT)
AED 1,787.04
AED 1,787.04 Each (inc. VAT)
Phoenix Contact 2702 490 lm 40 → 80 W LED Tube Light (190mm)
1
AED 1,701.94
AED 1,701.94 Each (ex VAT)
AED 1,787.04
AED 1,787.04 Each (inc. VAT)
Phoenix Contact 2702 490 lm 40 → 80 W LED Tube Light (190mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactLength Metric
190mm
Wattage
40 → 80 W
Luminosity
490 lm
Colour Temperature
5000K
Colour Tone
Neutral White
Voltage Rating
24 V dc
Series
2702
Country of Origin
Germany