Technical Document
Specifications
Brand
Phoenix ContactProperties Measured
Current, Voltage
Display Type
Digital
Cutout Height
24mm
Cutout Width
48mm
Depth
68mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,476.35
AED 1,476.35 Each (ex VAT)
AED 1,550.17
AED 1,550.17 Each (inc. VAT)
Phoenix Contact Digital Current Meter for Current, Voltage, 24mm x 48mm
1
AED 1,476.35
AED 1,476.35 Each (ex VAT)
AED 1,550.17
AED 1,550.17 Each (inc. VAT)
Phoenix Contact Digital Current Meter for Current, Voltage, 24mm x 48mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactProperties Measured
Current, Voltage
Display Type
Digital
Cutout Height
24mm
Cutout Width
48mm
Depth
68mm
Country of Origin
Germany