Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2713751, Breadboard Printed Circuit Board Terminal 15.3 x 10.95 x 18.05mm

RS Stock No.: 269-254Brand: Phoenix ContactManufacturers Part No.: 2713751
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Printed Circuit Board Terminal

Number of Connections

4

Length

15.3mm

Width

10.95mm

Height

18.05mm

Dimensions

15.3 x 10.95 x 18.05mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,736.59

AED 6,736.59 Each (ex VAT)

AED 7,073.42

AED 7,073.42 Each (inc. VAT)

2713751, Breadboard Printed Circuit Board Terminal 15.3 x 10.95 x 18.05mm

AED 6,736.59

AED 6,736.59 Each (ex VAT)

AED 7,073.42

AED 7,073.42 Each (inc. VAT)

2713751, Breadboard Printed Circuit Board Terminal 15.3 x 10.95 x 18.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Printed Circuit Board Terminal

Number of Connections

4

Length

15.3mm

Width

10.95mm

Height

18.05mm

Dimensions

15.3 x 10.95 x 18.05mm

Country of Origin

Germany