Phoenix Contact PSM-ME Series Signal Conditioner, RS-485 Input, RS-485 Output, 24V ac/dc Supply, ATEX

RS Stock No.: 370-7669Brand: Phoenix ContactManufacturers Part No.: 2744429Distrelec Article No.: 12579058
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Repeater

Input Signal Type

RS-485

Output Signal Type

RS-485

Supply Voltage

24V ac/dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

PSM-ME

Number of Channels

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Screw

Interface

RS485

Standards Met

cRUus Recognized, CSA, EAC

Distrelec Product Id

12579058

Country of Origin

Germany

Product details

Phoenix Contact RS485 to RS485 bus repeater

The RS485 to RS485 Bus Repeater from Phoenix Contact is designed for use on virtually all 2-wire RS485 bus systems such as PROFIBUS and MODBUS. The slim, DIN rail mountable repeater device does not need any special cables meaning that networks can be implemented using available cables, making them cost-effective.

Features and Benefits:

• Operates up to 1.5Mbit/s
• Space-saving 22.5 mm slim device
• Allows more than 32 nodes on an RS485 network
• Removes length limitation of branches
• Parallel connections on one side to simplify the wiring of a ’T’ connection
• Integrated surge protection with transient discharge to the DIN rail
• 3-way isolation between all interfaces

Applications:

Used for potential separation and range increase, they allow for two or more connections.

You may be interested in
Stock information temporarily unavailable.

AED 2,669.78

AED 2,669.78 Each (ex VAT)

AED 2,803.27

AED 2,803.27 Each (inc. VAT)

Phoenix Contact PSM-ME Series Signal Conditioner, RS-485 Input, RS-485 Output, 24V ac/dc Supply, ATEX

AED 2,669.78

AED 2,669.78 Each (ex VAT)

AED 2,803.27

AED 2,803.27 Each (inc. VAT)

Phoenix Contact PSM-ME Series Signal Conditioner, RS-485 Input, RS-485 Output, 24V ac/dc Supply, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Module Type

Repeater

Input Signal Type

RS-485

Output Signal Type

RS-485

Supply Voltage

24V ac/dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

PSM-ME

Number of Channels

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Screw

Interface

RS485

Standards Met

cRUus Recognized, CSA, EAC

Distrelec Product Id

12579058

Country of Origin

Germany

Product details

Phoenix Contact RS485 to RS485 bus repeater

The RS485 to RS485 Bus Repeater from Phoenix Contact is designed for use on virtually all 2-wire RS485 bus systems such as PROFIBUS and MODBUS. The slim, DIN rail mountable repeater device does not need any special cables meaning that networks can be implemented using available cables, making them cost-effective.

Features and Benefits:

• Operates up to 1.5Mbit/s
• Space-saving 22.5 mm slim device
• Allows more than 32 nodes on an RS485 network
• Removes length limitation of branches
• Parallel connections on one side to simplify the wiring of a ’T’ connection
• Integrated surge protection with transient discharge to the DIN rail
• 3-way isolation between all interfaces

Applications:

Used for potential separation and range increase, they allow for two or more connections.

You may be interested in