Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 22.5 x 85.5mm, Polyamide DIN Rail Enclosure

RS Stock No.: 648-3552Brand: Phoenix ContactManufacturers Part No.: 2792002
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

Electronic Housing

Body Material

Polyamide

Length

79mm

Width

22.5mm

Dimensions

79 x 22.5 x 85.5mm

Height

85.5mm

Maximum Terminals

6

Colour

Green

Series

UEGM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Phoenix Contact UEGM Plastic PCB housings

The Phoenix Contact range of UEGM electronic housings, or commonly referred to as enclosures are high-quality polyamide PCB housings. These housings give you the ability the mount a PCB onto your DIN rail set-up while still having the total functionality of your PCB, thanks to the DIN rail footing design located on the back of the electronic housing. Assembly of these housings are nice and easy thanks to the overlapping housing parts and not to mention, fully equipped with 3 screw or 6 tab connections per side.

The housing comes in a green polyamide material to match the aesthetic of phoenixs green.

Features and benefits:

  • Compatible with NS 35/7.5 and NS35/15 DIN rails by a simple snap-on footing

  • The enclosure allows you to mount a PCB safely into your cabinet or setup

  • Complex electronic circuits can be integrated, with up to 24 connections on two levels

  • Durable polyamide housing that also is backed by a V2 flammability rating (In accordance with UL 94)

  • Simple assembly thanks to the overlapping housing parts

Dimensions:

  • Length: 79 mm

  • Installed height: 85.5 mm

  • Width: 25 mm

  • Pitch: 5 mm

  • Depth: 79 mm

Need a PCB?

If you're struggling to find a PCB that will go into the plastic enclosure, Phoenix have a pre-made PCB. The PCB is UL recognized and will allow for a perfect install. See stock no. below:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 54.86

AED 54.86 Each (ex VAT)

AED 57.60

AED 57.60 Each (inc. VAT)

Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 22.5 x 85.5mm, Polyamide DIN Rail Enclosure

AED 54.86

AED 54.86 Each (ex VAT)

AED 57.60

AED 57.60 Each (inc. VAT)

Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 22.5 x 85.5mm, Polyamide DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Enclosure Type

Electronic Housing

Body Material

Polyamide

Length

79mm

Width

22.5mm

Dimensions

79 x 22.5 x 85.5mm

Height

85.5mm

Maximum Terminals

6

Colour

Green

Series

UEGM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Phoenix Contact UEGM Plastic PCB housings

The Phoenix Contact range of UEGM electronic housings, or commonly referred to as enclosures are high-quality polyamide PCB housings. These housings give you the ability the mount a PCB onto your DIN rail set-up while still having the total functionality of your PCB, thanks to the DIN rail footing design located on the back of the electronic housing. Assembly of these housings are nice and easy thanks to the overlapping housing parts and not to mention, fully equipped with 3 screw or 6 tab connections per side.

The housing comes in a green polyamide material to match the aesthetic of phoenixs green.

Features and benefits:

  • Compatible with NS 35/7.5 and NS35/15 DIN rails by a simple snap-on footing

  • The enclosure allows you to mount a PCB safely into your cabinet or setup

  • Complex electronic circuits can be integrated, with up to 24 connections on two levels

  • Durable polyamide housing that also is backed by a V2 flammability rating (In accordance with UL 94)

  • Simple assembly thanks to the overlapping housing parts

Dimensions:

  • Length: 79 mm

  • Installed height: 85.5 mm

  • Width: 25 mm

  • Pitch: 5 mm

  • Depth: 79 mm

Need a PCB?

If you're struggling to find a PCB that will go into the plastic enclosure, Phoenix have a pre-made PCB. The PCB is UL recognized and will allow for a perfect install. See stock no. below:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more