Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 1A Current Rating

RS Stock No.: 201-5503Brand: Phoenix ContactManufacturers Part No.: 2800847
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

1A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 207.43

AED 207.43 Each (ex VAT)

AED 217.80

AED 217.80 Each (inc. VAT)

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 1A Current Rating

AED 207.43

AED 207.43 Each (ex VAT)

AED 217.80

AED 217.80 Each (inc. VAT)

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 1A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

1A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more