Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 → 10 V, 0 → 20 mA, 0.1 → 120000Hz
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
You may be interested in
Phoenix Contact MINI MCR Series Signal Conditioner, Frequency, PWM Input, Transistor Output, 24V dc Supply, ATEXBrand: Phoenix Contact
AED 1,481.93Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Programmable frequency Transducer
1
P.O.A.
Phoenix Contact Programmable frequency Transducer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact MINI MCR Series Signal Conditioner, Frequency, PWM Input, Transistor Output, 24V dc Supply, ATEXBrand: Phoenix Contact
AED 1,481.93Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 → 10 V, 0 → 20 mA, 0.1 → 120000Hz
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
You may be interested in
Phoenix Contact MINI MCR Series Signal Conditioner, Frequency, PWM Input, Transistor Output, 24V dc Supply, ATEXBrand: Phoenix Contact
AED 1,481.93Each (ex VAT)