Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix ContactCAT5, 10m Cat5, Grey RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated

RS Stock No.: 213-0200Brand: Phoenix ContactManufacturers Part No.: 2832629
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

CAT5

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Country of Origin

Poland

Stock information temporarily unavailable.

AED 265.12

AED 265.12 Each (ex VAT)

AED 278.38

AED 278.38 Each (inc. VAT)

Phoenix ContactCAT5, 10m Cat5, Grey RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated

AED 265.12

AED 265.12 Each (ex VAT)

AED 278.38

AED 278.38 Each (inc. VAT)

Phoenix ContactCAT5, 10m Cat5, Grey RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

CAT5

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Country of Origin

Poland