Technical Document
Specifications
Product details
Interface module, accessories for interface relay, Series PR1, PR2 and PR3
Plug modules for PR1 / PR2 relay sockets
Type LDP...
LED status display
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself
Type LV...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Plug modules for PR3 relay socket
Type LV3...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC3...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Wiring bridges
50-pin, removable
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2
AED 2.47
AED 2.47 Each (ex VAT)
AED 2.59
AED 2.59 Each (inc. VAT)
1
AED 2.47
AED 2.47 Each (ex VAT)
AED 2.59
AED 2.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Interface module, accessories for interface relay, Series PR1, PR2 and PR3
Plug modules for PR1 / PR2 relay sockets
Type LDP...
LED status display
Release diode
Type LDP is not necessary if you are using Phoenix relays REL-IR-LDP..., as the LED and the release diode are integrated into the relay itself
Type LV...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Plug modules for PR3 relay socket
Type LV3...
LED status display
With varistor to limit coil induction voltage and/or external interference peaks
Type RC3...
With RC attachment to dampen the coil induction voltage and/or external interference peaks
Reduces coupled interference voltages
Wiring bridges
50-pin, removable
Max. bridging gap 60 mm
Conductor cross section 0.5 mm2