Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
16mm
Height
78.5mm
Length
71mm
Series
PR1-RSC3-LDP-24DC/21
Contact Material
Silver Alloy
Input Current
19mA
Turn Off Time
10ms
Turn On Time
8ms
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
71 x 16 x 78.5mm
Country of Origin
Germany
AED 51.40
AED 51.40 Each (ex VAT)
AED 53.97
AED 53.97 Each (inc. VAT)
1
AED 51.40
AED 51.40 Each (ex VAT)
AED 53.97
AED 53.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 51.40 |
15 - 49 | AED 49.82 |
50+ | AED 48.82 |
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
16mm
Height
78.5mm
Length
71mm
Series
PR1-RSC3-LDP-24DC/21
Contact Material
Silver Alloy
Input Current
19mA
Turn Off Time
10ms
Turn On Time
8ms
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
71 x 16 x 78.5mm
Country of Origin
Germany