Phoenix Contact PR2-RSP3-LDP-24DC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT

RS Stock No.: 801-8428Brand: Phoenix ContactManufacturers Part No.: 2834685
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PR2-RSP3-LDP-24DC/2X21

Terminal Type

Screw

Depth

31mm

Height

95mm

Length

84mm

Contact Material

Silver

Input Current

38mA

Dimensions

84 x 31 x 95mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Turn On Time

13ms

Life

50000000 cycles

Operating Temperature Range

-25 → +60°C

Turn Off Time

5ms

Country of Origin

Germany

Product details

Interface Relay Modules PR2-RSP

PR2-R series preassembled relay modules with screw/spring-cage connection consisting of a relay base, industrial relay with integrated LED and engage/disengage manual actuate lever and retaining bracket.

DPDTs with multi-layer gold-plated contacts
Freewheeling diode is integrated in relay with dc types
DIN rail assembly

Supplied with

IEC 60664 / IEC 60664 A

Approvals

DIN VDE 0110

Stock information temporarily unavailable.

AED 361.46

AED 72.292 Each (In a Pack of 5) (ex VAT)

AED 379.53

AED 75.907 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact PR2-RSP3-LDP-24DC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT

AED 361.46

AED 72.292 Each (In a Pack of 5) (ex VAT)

AED 379.53

AED 75.907 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact PR2-RSP3-LDP-24DC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 72.292AED 361.46
25 - 45AED 70.088AED 350.44
50+AED 67.095AED 335.48

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PR2-RSP3-LDP-24DC/2X21

Terminal Type

Screw

Depth

31mm

Height

95mm

Length

84mm

Contact Material

Silver

Input Current

38mA

Dimensions

84 x 31 x 95mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Turn On Time

13ms

Life

50000000 cycles

Operating Temperature Range

-25 → +60°C

Turn Off Time

5ms

Country of Origin

Germany

Product details

Interface Relay Modules PR2-RSP

PR2-R series preassembled relay modules with screw/spring-cage connection consisting of a relay base, industrial relay with integrated LED and engage/disengage manual actuate lever and retaining bracket.

DPDTs with multi-layer gold-plated contacts
Freewheeling diode is integrated in relay with dc types
DIN rail assembly

Supplied with

IEC 60664 / IEC 60664 A

Approvals

DIN VDE 0110