Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact ST-REL3-KG 24/21 Series Relay Module, 24V ac/dc Coil, SPDT

RS Stock No.: 241-6077Brand: Phoenix ContactManufacturers Part No.: 2861014
brand-logo

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Series

ST-REL3-KG 24/21

Maximum Input Voltage

24V ac/dc

Switching Voltage

250V ac/dc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,363.46

AED 336.346 Each (In a Pack of 10) (ex VAT)

AED 3,531.63

AED 353.163 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact ST-REL3-KG 24/21 Series Relay Module, 24V ac/dc Coil, SPDT

AED 3,363.46

AED 336.346 Each (In a Pack of 10) (ex VAT)

AED 3,531.63

AED 353.163 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact ST-REL3-KG 24/21 Series Relay Module, 24V ac/dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Series

ST-REL3-KG 24/21

Maximum Input Voltage

24V ac/dc

Switching Voltage

250V ac/dc

Country of Origin

Germany