Phoenix Contact IB IL 24 PWR IN-PAC Series Power Module

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Power Module
Series
IB IL 24 PWR IN-PAC
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
119.8 x 12.2 x 71.5 mm
Country of Origin
Germany
Product details
IB Inline Terminal
Phoenix Contact System
AED 136.58
AED 136.58 Each (ex VAT)
AED 143.41
AED 143.41 Each (inc. VAT)
1
AED 136.58
AED 136.58 Each (ex VAT)
AED 143.41
AED 143.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Power Module
Series
IB IL 24 PWR IN-PAC
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
119.8 x 12.2 x 71.5 mm
Country of Origin
Germany
Product details