Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
FX5
Input Type
Digital
Number of Inputs
8
Maximum Operating Temperature
+55°C
Dimensions
119.5 x 48.8 x 71.5 mm
Country of Origin
Germany
AED 649.20
AED 649.20 Each (ex VAT)
AED 681.66
AED 681.66 Each (inc. VAT)
1
AED 649.20
AED 649.20 Each (ex VAT)
AED 681.66
AED 681.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
FX5
Input Type
Digital
Number of Inputs
8
Maximum Operating Temperature
+55°C
Dimensions
119.5 x 48.8 x 71.5 mm
Country of Origin
Germany