Phoenix Contact 3RS7003 Series Signal Conditioner, Current, Voltage Input, Current Output, 24V dc Supply, ATEX

RS Stock No.: 489-2881Brand: Phoenix ContactManufacturers Part No.: 2864176Distrelec Article No.: 17689715
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

3RS7003

Number of Channels

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

17689715

Country of Origin

Germany

Product details

4-way Isolated Signal Duplicator

Phoenix Contacts signal duplicator is a great conditioner for isolation and duplication of analog signals. The 2864176 is a mini 6.2mm width & is easily installed via a DIN rail mount with an option to connect to a TBUS DIN rail connector. This signal duplicator is backed by an Ex-zone 2 rating allowing it to be installed in potentially explosive areas.

2864176 also has a diagnostic LED located on the front. A red LED will flash if there is an error with the device.

Features and benefits:

  • Configurable 4-way isolating amplifier

  • Thin 6.2mm housing width

  • Ex-zone 2 approval

  • DIP switch allows configuration of up to 8 signal combinations

  • Duplication of a standard analog signal on two current outputs

ATEX and zone 2:

The ATEX standard is the name given to European directives. 99/92/EC and 94/9/EC. Zone 2 is an area that is classified that an explosion could happen with air or flammable substances, however if it did occur it would only happen for a short time.

Accessories:

TBUS DIN rail connector – 489-2825
Power terminal block – 489-2926

Stock information temporarily unavailable.

AED 1,483.60

AED 1,483.60 Each (ex VAT)

AED 1,557.78

AED 1,557.78 Each (inc. VAT)

Phoenix Contact 3RS7003 Series Signal Conditioner, Current, Voltage Input, Current Output, 24V dc Supply, ATEX

AED 1,483.60

AED 1,483.60 Each (ex VAT)

AED 1,557.78

AED 1,557.78 Each (inc. VAT)

Phoenix Contact 3RS7003 Series Signal Conditioner, Current, Voltage Input, Current Output, 24V dc Supply, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Isolation Amplifier

Input Signal Type

Current, Voltage

Output Signal Type

Current

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

3RS7003

Number of Channels

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

17689715

Country of Origin

Germany

Product details

4-way Isolated Signal Duplicator

Phoenix Contacts signal duplicator is a great conditioner for isolation and duplication of analog signals. The 2864176 is a mini 6.2mm width & is easily installed via a DIN rail mount with an option to connect to a TBUS DIN rail connector. This signal duplicator is backed by an Ex-zone 2 rating allowing it to be installed in potentially explosive areas.

2864176 also has a diagnostic LED located on the front. A red LED will flash if there is an error with the device.

Features and benefits:

  • Configurable 4-way isolating amplifier

  • Thin 6.2mm housing width

  • Ex-zone 2 approval

  • DIP switch allows configuration of up to 8 signal combinations

  • Duplication of a standard analog signal on two current outputs

ATEX and zone 2:

The ATEX standard is the name given to European directives. 99/92/EC and 94/9/EC. Zone 2 is an area that is classified that an explosion could happen with air or flammable substances, however if it did occur it would only happen for a short time.

Accessories:

TBUS DIN rail connector – 489-2825
Power terminal block – 489-2926