Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 18V Supply

RS Stock No.: 489-2718Brand: Phoenix ContactManufacturers Part No.: 2864655
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20mA

Output Range

0 → 20mA

Supply Voltage

18V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

2

Standards Met

CE, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Termination

Screw

Signal Conditioner Function

Isolation

Country of Origin

Germany

Product details

Passive 4-20mA Loop Isolator

The 2864655 from Phoenix Contact is a 2-channel, loop powered passive isolator. This module is designed to electrically isolate current signals without an auxiliary power. Phoenix's 2864655 doesn't require any additional auxiliary voltage and has a voltage drop of just 1.7V. Not to mention, this module has 2 channels and a very slim 6.2 mm width housing. It has an ATEX zone-2 (potentially explosive areas) installation approval and is easily mounted on a DIN rail.
The 2864655 can isolate and filter standard current signals from 0mA up to 20 mA.

Features and benefits:

  • 2 channels on a housing of only 6.2 mm

  • No need for any additional auxiliary voltage

  • Voltage drop at isolating amplifier of just 1.7 V

  • Supplied by an input loop

  • ATEX rating allowing for installation in zone 2 areas (potentially explosive areas)

  • Mounted on either TBUS connector or straight onto DIN rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,359.59

AED 1,359.59 Each (ex VAT)

AED 1,427.57

AED 1,427.57 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 18V Supply

AED 1,359.59

AED 1,359.59 Each (ex VAT)

AED 1,427.57

AED 1,427.57 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 18V Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20mA

Output Range

0 → 20mA

Supply Voltage

18V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Number of Channels

2

Standards Met

CE, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Termination

Screw

Signal Conditioner Function

Isolation

Country of Origin

Germany

Product details

Passive 4-20mA Loop Isolator

The 2864655 from Phoenix Contact is a 2-channel, loop powered passive isolator. This module is designed to electrically isolate current signals without an auxiliary power. Phoenix's 2864655 doesn't require any additional auxiliary voltage and has a voltage drop of just 1.7V. Not to mention, this module has 2 channels and a very slim 6.2 mm width housing. It has an ATEX zone-2 (potentially explosive areas) installation approval and is easily mounted on a DIN rail.
The 2864655 can isolate and filter standard current signals from 0mA up to 20 mA.

Features and benefits:

  • 2 channels on a housing of only 6.2 mm

  • No need for any additional auxiliary voltage

  • Voltage drop at isolating amplifier of just 1.7 V

  • Supplied by an input loop

  • ATEX rating allowing for installation in zone 2 areas (potentially explosive areas)

  • Mounted on either TBUS connector or straight onto DIN rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in