Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MINI-PS-12-24DC/24DC/1 DC-DC Converter, 24V dc/ 1A Output, 10 → 32 V dc Input, 24W, DIN Rail

RS Stock No.: 505-5566Brand: Phoenix ContactManufacturers Part No.: 2866284Distrelec Article No.: 30076243
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

10 → 32 V dc

Power Rating

24W

Input Voltage Nominal

12 → 24 V dc

Output Current

1A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Width

22.5mm

Depth

107mm

Length

99mm

Series

MINI-PS-12-24DC/24DC/1

Minimum Temperature

-25°C

Efficiency

83%

Maximum Temperature

+70°C

Standards Met

EN 50121-4

Distrelec Product Id

30076243

Country of Origin

China

Product details

Phoenix Contact (MINI-PSDC Series) DC transducer, 24V DC, DIN-rail assembly

The MINI power supply from Phoenix Contact is ideal for MCR (Measurement, Control and Regulating). DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

Features and Benefits:

• Electrical isolation for setting up independent supply systems
• Constant voltage: output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Green LED voltage display
• Horizontal DIN Rail mounting
• Compact

Product Application Information

Can be used for networking, industrial equipment and other applications due to their space saving size.

Approvals

CE, UL

Standards

EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 649.06

AED 649.06 Each (ex VAT)

AED 681.51

AED 681.51 Each (inc. VAT)

Phoenix Contact MINI-PS-12-24DC/24DC/1 DC-DC Converter, 24V dc/ 1A Output, 10 → 32 V dc Input, 24W, DIN Rail

AED 649.06

AED 649.06 Each (ex VAT)

AED 681.51

AED 681.51 Each (inc. VAT)

Phoenix Contact MINI-PS-12-24DC/24DC/1 DC-DC Converter, 24V dc/ 1A Output, 10 → 32 V dc Input, 24W, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

10 → 32 V dc

Power Rating

24W

Input Voltage Nominal

12 → 24 V dc

Output Current

1A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Width

22.5mm

Depth

107mm

Length

99mm

Series

MINI-PS-12-24DC/24DC/1

Minimum Temperature

-25°C

Efficiency

83%

Maximum Temperature

+70°C

Standards Met

EN 50121-4

Distrelec Product Id

30076243

Country of Origin

China

Product details

Phoenix Contact (MINI-PSDC Series) DC transducer, 24V DC, DIN-rail assembly

The MINI power supply from Phoenix Contact is ideal for MCR (Measurement, Control and Regulating). DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

Features and Benefits:

• Electrical isolation for setting up independent supply systems
• Constant voltage: output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Green LED voltage display
• Horizontal DIN Rail mounting
• Compact

Product Application Information

Can be used for networking, industrial equipment and other applications due to their space saving size.

Approvals

CE, UL

Standards

EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more