Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

RS Stock No.: 607-7674Brand: Phoenix ContactManufacturers Part No.: 2866323Distrelec Article No.: 16996372
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

152.5 x 60 x 130mm

Width

60mm

Depth

130mm

Height

130mm

Efficiency

89%

MTBF

981000h

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

10mV Pk-Pk

Minimum Temperature

-25°C

Model

TRIO-PS/1AC/24DC/10

Maximum Temperature

+70°C

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,095.46

AED 1,095.46 Each (ex VAT)

AED 1,150.23

AED 1,150.23 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

AED 1,095.46

AED 1,095.46 Each (ex VAT)

AED 1,150.23

AED 1,150.23 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

152.5 x 60 x 130mm

Width

60mm

Depth

130mm

Height

130mm

Efficiency

89%

MTBF

981000h

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

10mV Pk-Pk

Minimum Temperature

-25°C

Model

TRIO-PS/1AC/24DC/10

Maximum Temperature

+70°C

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more