Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 10A Output

RS Stock No.: 665-7908Brand: Phoenix ContactManufacturers Part No.: 2866323
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

1

Width

60mm

Depth

130mm

Series

TRIO

Minimum Temperature

-25°C

Efficiency

89%

Ripple And Noise

10mV Pk-Pk

Load Regulation

±1%

Maximum Temperature

+70°C

MTBF

500000h

Mounting Type

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 10A Output

P.O.A.

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 10A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Switch Mode

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

1

Width

60mm

Depth

130mm

Series

TRIO

Minimum Temperature

-25°C

Efficiency

89%

Ripple And Noise

10mV Pk-Pk

Load Regulation

±1%

Maximum Temperature

+70°C

MTBF

500000h

Mounting Type

DIN Rail

Country of Origin

Germany