Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 134-649Brand: Phoenix ContactManufacturers Part No.: 2866394Distrelec Article No.: 16996376
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

152.5 x 115 x 130mm

Depth

130mm

Width

115mm

Height

130mm

Minimum Temperature

-25°C

Model

TRIO-PS/3AC/24DC/20

Efficiency

91%

MTBF

500000h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE

Mounting Type

DIN Rail Mount

Ripple And Noise

10mV Pk-Pk

Maximum Temperature

+70°C

Product details

Phoenix Contact TRIO-PS Three Phase Power Supplies

The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and benefits:

• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency

Typical Applications:

The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,604.03

AED 1,604.03 Each (ex VAT)

AED 1,684.23

AED 1,684.23 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W

AED 1,604.03

AED 1,604.03 Each (ex VAT)

AED 1,684.23

AED 1,684.23 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

152.5 x 115 x 130mm

Depth

130mm

Width

115mm

Height

130mm

Minimum Temperature

-25°C

Model

TRIO-PS/3AC/24DC/20

Efficiency

91%

MTBF

500000h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE

Mounting Type

DIN Rail Mount

Ripple And Noise

10mV Pk-Pk

Maximum Temperature

+70°C

Product details

Phoenix Contact TRIO-PS Three Phase Power Supplies

The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and benefits:

• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency

Typical Applications:

The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more