Phoenix Contact Surge Protector, 250V ac, DIN Rail Mount

RS Stock No.: 652-8403Brand: Phoenix ContactManufacturers Part No.: 2882682
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

250V ac

Series

FLT-CP-PLUS-1S-350

Mounting Style

DIN Rail

Impulse Discharge Current

25kA

Length

95.8mm

Width

71.6mm

Depth

70mm

Dimensions

95.8 x 71.6 x 70mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Product details

FLASHTRAB-PLUS surge protectors

Type 1 / Class I/B pluggable lightning surge protector designed to be placed on the main power supply in a low-voltage installation of a building protected by a lightning rod.
These pluggable arresters feature a high absorption capacity of 50 KA.
Unplugging the module does not require line cut-off.
Models FLT-CP-PLUS-…S... are designed for applications in which the ground (PE) and neutral (N) are separate, and FLT-CP-PLUS-…C..models are designed for applications in which the ground and neutral are common.
Mechanical display on each module.
Remote signalling contact for remote status display.
For mounting on DIN rail.
Screw connection.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 2,464.51

AED 2,464.51 Each (ex VAT)

AED 2,587.74

AED 2,587.74 Each (inc. VAT)

Phoenix Contact Surge Protector, 250V ac, DIN Rail Mount

AED 2,464.51

AED 2,464.51 Each (ex VAT)

AED 2,587.74

AED 2,587.74 Each (inc. VAT)

Phoenix Contact Surge Protector, 250V ac, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 2,464.51
10 - 19AED 2,341.40
20 - 24AED 2,225.53
25 - 49AED 2,112.18
50+AED 2,008.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

250V ac

Series

FLT-CP-PLUS-1S-350

Mounting Style

DIN Rail

Impulse Discharge Current

25kA

Length

95.8mm

Width

71.6mm

Depth

70mm

Dimensions

95.8 x 71.6 x 70mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Product details

FLASHTRAB-PLUS surge protectors

Type 1 / Class I/B pluggable lightning surge protector designed to be placed on the main power supply in a low-voltage installation of a building protected by a lightning rod.
These pluggable arresters feature a high absorption capacity of 50 KA.
Unplugging the module does not require line cut-off.
Models FLT-CP-PLUS-…S... are designed for applications in which the ground (PE) and neutral (N) are separate, and FLT-CP-PLUS-…C..models are designed for applications in which the ground and neutral are common.
Mechanical display on each module.
Remote signalling contact for remote status display.
For mounting on DIN rail.
Screw connection.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in