Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
100Mbit/s
RJ45 Ports
8
Nominal Supply Voltage
24V dc
Mounting
DIN Rail
Series
FL SWITCH SFN 8TX-PN
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V dc
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
FL Ethernet Switch
Industrial Ethernet Switches Series FL SFN... with a data transmittion speed of 100 or 1000 MbPs.
Ethernet Switches Series FL SFN
Automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45)
Multi adress function
Autocrossing function
Reads QoS priority messages
Different types availabe:
5x RJ45 ports - stock no. 893-7806
Transmittion speed of 1000 Mbps
Auto negotiation function
5x RJ45 ports - stock no. 893-7815
Transmittion speed of 1000 Mbps
Auto negotiation function
Wide-temperature range
Alarm contact
Accepts security frames
5x RJ45 ports - stock no. 893-7809
Transmittion speed of 10 or 100 Mbps
Multicast filter will block PROFINET PTCP-Delay traffic
8x RJ45 ports - stock no. 893-7802
Transmittion speed of 10 or 100 Mbps
Multicast filter will block PROFINET PTCP-Delay traffic
Phoenix Contact
AED 1,172.64
AED 1,172.64 Each (ex VAT)
AED 1,231.27
AED 1,231.27 Each (inc. VAT)
1
AED 1,172.64
AED 1,172.64 Each (ex VAT)
AED 1,231.27
AED 1,231.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
100Mbit/s
RJ45 Ports
8
Nominal Supply Voltage
24V dc
Mounting
DIN Rail
Series
FL SWITCH SFN 8TX-PN
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V dc
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
FL Ethernet Switch
Industrial Ethernet Switches Series FL SFN... with a data transmittion speed of 100 or 1000 MbPs.
Ethernet Switches Series FL SFN
Automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45)
Multi adress function
Autocrossing function
Reads QoS priority messages
Different types availabe:
5x RJ45 ports - stock no. 893-7806
Transmittion speed of 1000 Mbps
Auto negotiation function
5x RJ45 ports - stock no. 893-7815
Transmittion speed of 1000 Mbps
Auto negotiation function
Wide-temperature range
Alarm contact
Accepts security frames
5x RJ45 ports - stock no. 893-7809
Transmittion speed of 10 or 100 Mbps
Multicast filter will block PROFINET PTCP-Delay traffic
8x RJ45 ports - stock no. 893-7802
Transmittion speed of 10 or 100 Mbps
Multicast filter will block PROFINET PTCP-Delay traffic