Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ports
5
Switch Type
Unmanaged
RJ45 Ports
4
Height
110mm
Network Speed
10/100Mbit/s
Series
FL SWITCH SFNB 4TX/FX ST
Dimensions
28 x 70 x 110mm
Width
28mm
Depth
70mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,282.52
AED 1,282.52 Each (ex VAT)
AED 1,346.65
AED 1,346.65 Each (inc. VAT)
Phoenix Contact Unmanaged 5 Port Ethernet Switch
1
AED 1,282.52
AED 1,282.52 Each (ex VAT)
AED 1,346.65
AED 1,346.65 Each (inc. VAT)
Phoenix Contact Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ports
5
Switch Type
Unmanaged
RJ45 Ports
4
Height
110mm
Network Speed
10/100Mbit/s
Series
FL SWITCH SFNB 4TX/FX ST
Dimensions
28 x 70 x 110mm
Width
28mm
Depth
70mm
Country of Origin
Taiwan, Province Of China