Phoenix Contact FL SWITCH 4008T-2SFP Series DIN Rail Mount Industrial Ethernet Switch, 8 RJ45 Ports, 10/100/1000Mbit/s

RS Stock No.: 133-855Brand: Phoenix ContactManufacturers Part No.: 2891062
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Fibre Port Type

SFP

Mounting

DIN Rail

Series

FL SWITCH 4008T-2SFP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 7,233.76

AED 7,233.76 Each (ex VAT)

AED 7,595.45

AED 7,595.45 Each (inc. VAT)

Phoenix Contact FL SWITCH 4008T-2SFP Series DIN Rail Mount Industrial Ethernet Switch, 8 RJ45 Ports, 10/100/1000Mbit/s

AED 7,233.76

AED 7,233.76 Each (ex VAT)

AED 7,595.45

AED 7,595.45 Each (inc. VAT)

Phoenix Contact FL SWITCH 4008T-2SFP Series DIN Rail Mount Industrial Ethernet Switch, 8 RJ45 Ports, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100/1000Mbit/s

Transmission Length

80km

RJ45 Ports

8

Nominal Supply Voltage

24V dc

Fibre Port Type

SFP

Mounting

DIN Rail

Series

FL SWITCH 4008T-2SFP

Country of Origin

Taiwan, Province Of China