Technical Document
Specifications
Brand
Phoenix ContactNominal Supply Voltage
24V dc
RJ45 Ports
7
Mounting
DIN Rail
Series
FL SWITCH SFN 7TX/FX ST
Maximum Supply Voltage
32V dc
Product details
Phoenix Contact Industrial Ethernet Switches
A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.
Features and Benefits:
Ethernet switch, various RJ45 port configurations available.
SC & ST Connections also supported on selected options.
AC or DC supply voltages .
Automatic detection of data.
Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
Fibreoptic ports support 100 Mpbs via SC & ST connection.
Autonegotiation and autocrossing functions.
LEDs: link and activity per port.
Maximum conductor length (twisted pair) 100 m.
Lean Managed options available.
IP20 rated degree of protection.
Typical Applications:
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
Military applications
Small offices / homes
AED 2,267.26
AED 2,267.26 Each (ex VAT)
AED 2,380.62
AED 2,380.62 Each (inc. VAT)
1
AED 2,267.26
AED 2,267.26 Each (ex VAT)
AED 2,380.62
AED 2,380.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 2,267.26 |
5 - 9 | AED 2,115.38 |
10+ | AED 2,004.29 |
Technical Document
Specifications
Brand
Phoenix ContactNominal Supply Voltage
24V dc
RJ45 Ports
7
Mounting
DIN Rail
Series
FL SWITCH SFN 7TX/FX ST
Maximum Supply Voltage
32V dc
Product details
Phoenix Contact Industrial Ethernet Switches
A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.
Features and Benefits:
Ethernet switch, various RJ45 port configurations available.
SC & ST Connections also supported on selected options.
AC or DC supply voltages .
Automatic detection of data.
Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
Fibreoptic ports support 100 Mpbs via SC & ST connection.
Autonegotiation and autocrossing functions.
LEDs: link and activity per port.
Maximum conductor length (twisted pair) 100 m.
Lean Managed options available.
IP20 rated degree of protection.
Typical Applications:
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
Military applications
Small offices / homes