Technical Document
Specifications
Brand
Phoenix ContactVoltage
24V dc
Accessory Type
Relay Base
Series
PLC-BPT- 24DC/21-21
Height
94mm
Mounting Type
DIN Rail
Termination Type
Push In
Number of Contacts
2
Number of Poles
2
Maximum Operating Temperature
+60°C
Dimensions
80 x 14 x 94mm
Minimum Operating Temperature
-40°C
Relay Switching Classification
Solid State Relay
Operating Temperature Range
-40 → +60°C
Country of Origin
Germany
AED 59.64
AED 59.64 Each (ex VAT)
AED 62.62
AED 62.62 Each (inc. VAT)
1
AED 59.64
AED 59.64 Each (ex VAT)
AED 62.62
AED 62.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactVoltage
24V dc
Accessory Type
Relay Base
Series
PLC-BPT- 24DC/21-21
Height
94mm
Mounting Type
DIN Rail
Termination Type
Push In
Number of Contacts
2
Number of Poles
2
Maximum Operating Temperature
+60°C
Dimensions
80 x 14 x 94mm
Minimum Operating Temperature
-40°C
Relay Switching Classification
Solid State Relay
Operating Temperature Range
-40 → +60°C
Country of Origin
Germany