Phoenix Contact PLC-RPT- 12DC/21HC Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

RS Stock No.: 801-8447Brand: Phoenix ContactManufacturers Part No.: 2900290
brand-logo

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 12DC/21HC

Number of Poles

1

Maximum Input Voltage

230V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

33mA

Dimensions

94 x 14 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn On Time

8ms

Life

30000000Cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Special Features

Degree of protection RT II

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Contact Screw Terminal

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

You may be interested in
Phoenix Contact PLC-BPT-12DC/21HC DIN Rail Relay Socket
AED 63.229Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 84.05

AED 84.05 Each (ex VAT)

AED 88.25

AED 88.25 Each (inc. VAT)

Phoenix Contact PLC-RPT- 12DC/21HC Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

AED 84.05

AED 84.05 Each (ex VAT)

AED 88.25

AED 88.25 Each (inc. VAT)

Phoenix Contact PLC-RPT- 12DC/21HC Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.05
5 - 9AED 81.58
10+AED 78.07
You may be interested in
Phoenix Contact PLC-BPT-12DC/21HC DIN Rail Relay Socket
AED 63.229Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 12DC/21HC

Number of Poles

1

Maximum Input Voltage

230V ac

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

33mA

Dimensions

94 x 14 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn On Time

8ms

Life

30000000Cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Special Features

Degree of protection RT II

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Contact Screw Terminal

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

You may be interested in
Phoenix Contact PLC-BPT-12DC/21HC DIN Rail Relay Socket
AED 63.229Each (In a Pack of 10) (ex VAT)