Phoenix Contact PLC-RPT- 12DC/21 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RPT- 12DC/21
Minimum Input Voltage
12V dc
Maximum Input Voltage
12V dc
Terminal Type
Surface Mount
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
15.3mA
Input Voltage Range
9.7 → 16.8V dc
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Turn Off Time
8ms
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
13721582
Country of Origin
Germany
Product details
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
- Fast plug-in connection of the PLC and other peripherals
- Gold-plated AgSnO terminals available
- Solid State versions available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
AED 89.97
AED 89.97 Each (ex VAT)
AED 94.47
AED 94.47 Each (inc. VAT)
1
AED 89.97
AED 89.97 Each (ex VAT)
AED 94.47
AED 94.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 89.97 |
5 - 9 | AED 87.19 |
10+ | AED 83.48 |
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RPT- 12DC/21
Minimum Input Voltage
12V dc
Maximum Input Voltage
12V dc
Terminal Type
Surface Mount
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Silver Alloy
Input Current
15.3mA
Input Voltage Range
9.7 → 16.8V dc
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Turn Off Time
8ms
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
13721582
Country of Origin
Germany
Product details
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
- Fast plug-in connection of the PLC and other peripherals
- Gold-plated AgSnO terminals available
- Solid State versions available
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.