Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 15 A Load, DIN Rail Mount

Technical Document
Specifications
Brand
Phoenix ContactMaximum Control Voltage
28.8 V dc
Maximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
19.2 V
Control Voltage Range
19.2 → 28.8 V dc
Switching Type
DC
Contact Configuration
SPST
Load Voltage Range
3 → 33V dc
Minimum Load Voltage
3 V dc
Terminal Type
Surface Mount
Number of Poles
1
Input Current
8.5mA
Series
PLC-OPT
Height
80mm
Length
94mm
Depth
80mm
Output Device
PLC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Manufacturer Part No.
2900364
Operating Temperature Range
-25 → +60°C
Country of Origin
Germany
Product details
Phoenix Contact PLC-OPT Universal Interface Relay Modules Series
PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.
This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Efficient connection to system when using a V8 adapter
Relay module with sage isolation between coil and contact
Actuator connected directly to the relay module
Time and space savings with slim design
Functional plug-in bridges
Yellow LED operating voltage display
Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available
Applications:
PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Complete Line:
The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
AED 155.24
AED 155.24 Each (ex VAT)
AED 163.00
AED 163.00 Each (inc. VAT)
1
AED 155.24
AED 155.24 Each (ex VAT)
AED 163.00
AED 163.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 155.24 |
| 5 - 9 | AED 150.41 |
| 10+ | AED 144.16 |
Technical Document
Specifications
Brand
Phoenix ContactMaximum Control Voltage
28.8 V dc
Maximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
19.2 V
Control Voltage Range
19.2 → 28.8 V dc
Switching Type
DC
Contact Configuration
SPST
Load Voltage Range
3 → 33V dc
Minimum Load Voltage
3 V dc
Terminal Type
Surface Mount
Number of Poles
1
Input Current
8.5mA
Series
PLC-OPT
Height
80mm
Length
94mm
Depth
80mm
Output Device
PLC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Manufacturer Part No.
2900364
Operating Temperature Range
-25 → +60°C
Country of Origin
Germany
Product details
Phoenix Contact PLC-OPT Universal Interface Relay Modules Series
PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.
This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Efficient connection to system when using a V8 adapter
Relay module with sage isolation between coil and contact
Actuator connected directly to the relay module
Time and space savings with slim design
Functional plug-in bridges
Yellow LED operating voltage display
Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available
Applications:
PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Complete Line:
The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

