Phoenix Contact PLC-OPT-5DC/24DC/2/ACT Series Solid State Interface Relay, 6 V ac/dc Control, DIN Rail Mount

RS Stock No.: 711-4759Brand: Phoenix ContactManufacturers Part No.: 2900375Distrelec Article No.: 30402025
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

6 V ac/dc

Mounting Type

DIN Rail

Control Voltage Range

4 → 6 V ac/dc

Contact Configuration

SPST

Terminal Type

Surface Mount

Input Current

9.5mA

Height

80mm

Length

94mm

Series

PLC-OPT-5DC/24DC/2/ACT

Depth

6.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

2900375

Country of Origin

Germany

Product details

Phoenix Contact PLC-PT Relay - Actuator and Sensor Series with Push-In Terminal (PIT)

Introducing Phoenix Contacts range of PLC-PT Relays, all connections for sensors or actuators go directly into a coupling relay. There are no additional modular terminal blocks for supply (sensor version) or output (actuator version). The relays feature fast plug-in connection of the PLC and other peripherals, each relay has gold plated AgSnO terminals available. They are feather light with direct connection of conductors that start from 0.34 mm2 without tools. The connection of small cross sections from 0.14 mm2 – is done using all common screwdrivers and the actuation lever. the gas-tight conductor contacting can also fulfil special criteria such as the vibration test.

Note: Solid-state versions are available, Railway Standard EN50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 151.04

AED 151.04 Each (ex VAT)

AED 158.59

AED 158.59 Each (inc. VAT)

Phoenix Contact PLC-OPT-5DC/24DC/2/ACT Series Solid State Interface Relay, 6 V ac/dc Control, DIN Rail Mount

AED 151.04

AED 151.04 Each (ex VAT)

AED 158.59

AED 158.59 Each (inc. VAT)

Phoenix Contact PLC-OPT-5DC/24DC/2/ACT Series Solid State Interface Relay, 6 V ac/dc Control, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 151.04
5 - 9AED 146.37
10+AED 140.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Control Voltage

6 V ac/dc

Mounting Type

DIN Rail

Control Voltage Range

4 → 6 V ac/dc

Contact Configuration

SPST

Terminal Type

Surface Mount

Input Current

9.5mA

Height

80mm

Length

94mm

Series

PLC-OPT-5DC/24DC/2/ACT

Depth

6.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

2900375

Country of Origin

Germany

Product details

Phoenix Contact PLC-PT Relay - Actuator and Sensor Series with Push-In Terminal (PIT)

Introducing Phoenix Contacts range of PLC-PT Relays, all connections for sensors or actuators go directly into a coupling relay. There are no additional modular terminal blocks for supply (sensor version) or output (actuator version). The relays feature fast plug-in connection of the PLC and other peripherals, each relay has gold plated AgSnO terminals available. They are feather light with direct connection of conductors that start from 0.34 mm2 without tools. The connection of small cross sections from 0.14 mm2 – is done using all common screwdrivers and the actuation lever. the gas-tight conductor contacting can also fulfil special criteria such as the vibration test.

Note: Solid-state versions are available, Railway Standard EN50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more