Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Contact Configuration
SPST
Terminal Type
Push In
Number of Poles
1
Input Current
8.5mA
Width
6.2mm
Depth
94mm
Height
80mm
Length
94mm
Series
PLC-OPT- 24DC/ 24DC/2/ACT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
2900376
Country of Origin
Germany
Product details
Phoenix Contact PLC-OPT Universal Interface Relay Modules Series
PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.
This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Efficient connection to system when using a V8 adapter
Relay module with sage isolation between coil and contact
Actuator connected directly to the relay module
Time and space savings with slim design
Functional plug-in bridges
Yellow LED operating voltage display
Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available
Applications:
PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Complete Line:
The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
AED 154.98
AED 154.98 Each (ex VAT)
AED 162.73
AED 162.73 Each (inc. VAT)
1
AED 154.98
AED 154.98 Each (ex VAT)
AED 162.73
AED 162.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 154.98 |
5 - 9 | AED 150.26 |
10+ | AED 143.69 |
Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Contact Configuration
SPST
Terminal Type
Push In
Number of Poles
1
Input Current
8.5mA
Width
6.2mm
Depth
94mm
Height
80mm
Length
94mm
Series
PLC-OPT- 24DC/ 24DC/2/ACT
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
94 x 6.2 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
2900376
Country of Origin
Germany
Product details
Phoenix Contact PLC-OPT Universal Interface Relay Modules Series
PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.
This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Efficient connection to system when using a V8 adapter
Relay module with sage isolation between coil and contact
Actuator connected directly to the relay module
Time and space savings with slim design
Functional plug-in bridges
Yellow LED operating voltage display
Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available
Applications:
PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Complete Line:
The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.