Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PLC-BPT- 24DC/21 1 Pin 24V DIN Rail Relay Socket

RS Stock No.: 195-4830Brand: Phoenix ContactManufacturers Part No.: 2900445
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

24V

Accessory Type

Relay Base

Series

PLC-BPT- 24DC/21

Height

94mm

Number of Contacts

1

Mounting Type

DIN Rail

Termination Type

Plug-In

Number of Poles

1

Relay Switching Classification

Solid State Relay

Operating Temperature Range

-40 → +60°C

Dimensions

80 x 6.2 x 94mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

Phoenix Contact PLC-BPT- 24DC/21 1 Pin 24V DIN Rail Relay Socket

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

Phoenix Contact PLC-BPT- 24DC/21 1 Pin 24V DIN Rail Relay Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

24V

Accessory Type

Relay Base

Series

PLC-BPT- 24DC/21

Height

94mm

Number of Contacts

1

Mounting Type

DIN Rail

Termination Type

Plug-In

Number of Poles

1

Relay Switching Classification

Solid State Relay

Operating Temperature Range

-40 → +60°C

Dimensions

80 x 6.2 x 94mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany