Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact RIF-1-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays

RS Stock No.: 175-0519Brand: Phoenix ContactManufacturers Part No.: 2900930
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V ac/dc

For Use With

Relays

Series

RIF-1-BSC

Termination Type

Screw

Current Rating

15.5A

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

AED 28.70

AED 28.70 Each (ex VAT)

AED 30.14

AED 30.14 Each (inc. VAT)

Phoenix Contact RIF-1-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays

AED 28.70

AED 28.70 Each (ex VAT)

AED 30.14

AED 30.14 Each (inc. VAT)

Phoenix Contact RIF-1-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

250V ac/dc

For Use With

Relays

Series

RIF-1-BSC

Termination Type

Screw

Current Rating

15.5A

Mounting Type

DIN Rail

Country of Origin

China