Phoenix Contact FL-PP-RJ45-SCC Series Cat5e 1 Port RJ45 Patch Panel 90mm Green

RS Stock No.: 241-6092Brand: Phoenix ContactManufacturers Part No.: 2901642Distrelec Article No.: 30316837
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

1

Interface Type

RJ45

Rack Height

90mm

Height

90mm

Width

29mm

Depth

53mm

Colour

Green

Series

FL-PP-RJ45-SCC

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,918.08

AED 391.808 Each (In a Pack of 10) (ex VAT)

AED 4,113.98

AED 411.398 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FL-PP-RJ45-SCC Series Cat5e 1 Port RJ45 Patch Panel 90mm Green

AED 3,918.08

AED 391.808 Each (In a Pack of 10) (ex VAT)

AED 4,113.98

AED 411.398 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FL-PP-RJ45-SCC Series Cat5e 1 Port RJ45 Patch Panel 90mm Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

1

Interface Type

RJ45

Rack Height

90mm

Height

90mm

Width

29mm

Depth

53mm

Colour

Green

Series

FL-PP-RJ45-SCC

Country of Origin

Germany