Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A

RS Stock No.: 778-2677Brand: Phoenix ContactManufacturers Part No.: 2902991Distrelec Article No.: 11049032
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

22.5 x 90 x 84mm

Depth

84mm

Height

90mm

Width

90mm

Minimum Temperature

-25°C

Model

UNO-PS/1AC/24DC/ 30W

Efficiency

88%

Ripple And Noise

60mV Pk-Pk

MTBF

500000h

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Mounting Type

DIN Rail Mount

Country of Origin

Vietnam

Product details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 269.80

AED 269.80 Each (ex VAT)

AED 283.29

AED 283.29 Each (inc. VAT)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A

AED 269.80

AED 269.80 Each (ex VAT)

AED 283.29

AED 283.29 Each (inc. VAT)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

22.5 x 90 x 84mm

Depth

84mm

Height

90mm

Width

90mm

Minimum Temperature

-25°C

Model

UNO-PS/1AC/24DC/ 30W

Efficiency

88%

Ripple And Noise

60mV Pk-Pk

MTBF

500000h

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Mounting Type

DIN Rail Mount

Country of Origin

Vietnam

Product details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more