Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

RS Stock No.: 883-7361Brand: Phoenix ContactManufacturers Part No.: 2903149Distrelec Article No.: 30076268
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Width

42mm

Depth

115mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

TRIO-PS-2G/1AC/24DC/10

Efficiency

>91%

Ripple And Noise

<10mV Pk-Pk

MTBF

>1800000 h at 25 °C

Special Features

All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building

Maximum Temperature

+70°C

Standards Met

DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV)

Distrelec Product Id

30076268

Country of Origin

China

Product details

Phoenix Contact TRIO POWER New Generation

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Stock information temporarily unavailable.

AED 924.37

AED 924.37 Each (ex VAT)

AED 970.59

AED 970.59 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A

AED 924.37

AED 924.37 Each (ex VAT)

AED 970.59

AED 970.59 Each (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Width

42mm

Depth

115mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

TRIO-PS-2G/1AC/24DC/10

Efficiency

>91%

Ripple And Noise

<10mV Pk-Pk

MTBF

>1800000 h at 25 °C

Special Features

All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building

Maximum Temperature

+70°C

Standards Met

DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV)

Distrelec Product Id

30076268

Country of Origin

China

Product details

Phoenix Contact TRIO POWER New Generation

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting