Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A

Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
2
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
68mm
Depth
115mm
Height
130mm
Maximum Temperature
+70°C
Standards Met
DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV)
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
TRIO-PS-2G/1AC/24DC/20
Efficiency
>93%
Ripple And Noise
=30mV Pk-Pk
MTBF
>1800000 h at 25 °C
Special Features
All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building
Country of Origin
China
Product details
Phoenix Contact TRIO POWER New Generation
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Robust design
• Available in single and three phase
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
AED 1,289.46
AED 1,289.46 Each (ex VAT)
AED 1,353.93
AED 1,353.93 Each (inc. VAT)
1
AED 1,289.46
AED 1,289.46 Each (ex VAT)
AED 1,353.93
AED 1,353.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
2
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
68mm
Depth
115mm
Height
130mm
Maximum Temperature
+70°C
Standards Met
DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV)
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
TRIO-PS-2G/1AC/24DC/20
Efficiency
>93%
Ripple And Noise
=30mV Pk-Pk
MTBF
>1800000 h at 25 °C
Special Features
All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building
Country of Origin
China
Product details
Phoenix Contact TRIO POWER New Generation
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Robust design
• Available in single and three phase
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting