Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
DIN Rail
Number of Poles
3
Maximum Input Voltage
230V ac
Switching Voltage
250V ac/dc
Terminal Type
Screw
Depth
90mm
Height
96mm
Length
40mm
Series
RIF-3-RSC-LV-230AC/3X21
Contact Material
Silver Alloy
Input Current
13mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Life
2 x 10^7 (Mechanical) cycles
Dimensions
40 x 90 x 96mm
Operating Temperature Range
-40 → +50°C
Special Features
IP20 Relay Base
Standards Met
DIN EN 50178, UL 94
Relay Switching Classification
Pre-Assembled Relay Module
Country of Origin
China
Product details
Phoenix Contact RIF-3-RSC Series
AED 92.34
AED 92.34 Each (ex VAT)
AED 96.96
AED 96.96 Each (inc. VAT)
1
AED 92.34
AED 92.34 Each (ex VAT)
AED 96.96
AED 96.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
DIN Rail
Number of Poles
3
Maximum Input Voltage
230V ac
Switching Voltage
250V ac/dc
Terminal Type
Screw
Depth
90mm
Height
96mm
Length
40mm
Series
RIF-3-RSC-LV-230AC/3X21
Contact Material
Silver Alloy
Input Current
13mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Life
2 x 10^7 (Mechanical) cycles
Dimensions
40 x 90 x 96mm
Operating Temperature Range
-40 → +50°C
Special Features
IP20 Relay Base
Standards Met
DIN EN 50178, UL 94
Relay Switching Classification
Pre-Assembled Relay Module
Country of Origin
China
Product details