Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 30A Switching Current, DPDT

RS Stock No.: 794-3698Brand: Phoenix ContactManufacturers Part No.: 2903311
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

31mm

Coil Resistance

3770Ω

Height

96mm

Life

20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RIF-2-RPT-LV-120AC/2X21

Maximum Operating Temperature

+50°C

Depth

75mm

Maximum Switching Power AC

2.125 kVA

Maximum Switching Power DC

204 W

Application

Power

Country of Origin

Germany

Product details

Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series

Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.

Features & Benefits

• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

A little more info

Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.

What is the difference between a latching relay and a non-latching relay?

When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 78.50

AED 78.50 Each (ex VAT)

AED 82.42

AED 82.42 Each (inc. VAT)

Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 30A Switching Current, DPDT

AED 78.50

AED 78.50 Each (ex VAT)

AED 82.42

AED 82.42 Each (inc. VAT)

Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 30A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

31mm

Coil Resistance

3770Ω

Height

96mm

Life

20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RIF-2-RPT-LV-120AC/2X21

Maximum Operating Temperature

+50°C

Depth

75mm

Maximum Switching Power AC

2.125 kVA

Maximum Switching Power DC

204 W

Application

Power

Country of Origin

Germany

Product details

Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series

Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.

Features & Benefits

• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

A little more info

Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.

What is the difference between a latching relay and a non-latching relay?

When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more