Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, 3P-NO

RS Stock No.: 794-3888Brand: Phoenix ContactManufacturers Part No.: 2903706
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3P-NO

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

38.6mm

Coil Resistance

345Ω

Coil Power

1.7W

Depth

36.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

45.5mm

Life

10000000 (Mechanical) cycles

Series

REL-PR3- 24DC/3X1

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

720 W

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Poland

Product details

REL PR3 High Power Relay

Phoenix Contacts Rifline industrial series of relays, bases and accessories.

High power relay with power contacts
3 dual throw or N/O contacts options
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
DC version has damping diode protective circuit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 56.55

AED 56.55 Each (ex VAT)

AED 59.38

AED 59.38 Each (inc. VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, 3P-NO

AED 56.55

AED 56.55 Each (ex VAT)

AED 59.38

AED 59.38 Each (inc. VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, 3P-NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 56.55
5 - 9AED 54.70
10+AED 53.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3P-NO

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

38.6mm

Coil Resistance

345Ω

Coil Power

1.7W

Depth

36.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

45.5mm

Life

10000000 (Mechanical) cycles

Series

REL-PR3- 24DC/3X1

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

720 W

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Poland

Product details

REL PR3 High Power Relay

Phoenix Contacts Rifline industrial series of relays, bases and accessories.

High power relay with power contacts
3 dual throw or N/O contacts options
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
DC version has damping diode protective circuit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more