Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 5A

Technical Document
Specifications
Brand
Phoenix ContactSeries
UNO POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
5A
Power Rating
25W
Dimensions
22.5 x 84 x 90mm
Width
84mm
Depth
90mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
UNO-PS/1AC/ 5DC/ 25W
Efficiency
86%
Ripple And Noise
<40mV Pk-Pk
MTBF
> 2174000h
Load Regulation
< 3%
Maximum Temperature
+70°C
Distrelec Product Id
30076278
Country of Origin
Vietnam
Product details
Phoenix Contact UNO Single Phase Power Supplies
The Phoenix Contact UNO PSUs have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
Features and Benefits:
• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
How do I wire a DIN rail power supply?
The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.
What are DIN-rail power supplies used for?
Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.
AED 337.00
AED 337.00 Each (ex VAT)
AED 353.85
AED 353.85 Each (inc. VAT)
1
AED 337.00
AED 337.00 Each (ex VAT)
AED 353.85
AED 353.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
UNO POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
5A
Power Rating
25W
Dimensions
22.5 x 84 x 90mm
Width
84mm
Depth
90mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
UNO-PS/1AC/ 5DC/ 25W
Efficiency
86%
Ripple And Noise
<40mV Pk-Pk
MTBF
> 2174000h
Load Regulation
< 3%
Maximum Temperature
+70°C
Distrelec Product Id
30076278
Country of Origin
Vietnam
Product details
Phoenix Contact UNO Single Phase Power Supplies
The Phoenix Contact UNO PSUs have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
Features and Benefits:
• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
How do I wire a DIN rail power supply?
The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.
What are DIN-rail power supplies used for?
Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.