Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

RS Stock No.: 174-5882Brand: Phoenix ContactManufacturers Part No.: 2904599Distrelec Article No.: 30118447
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

2

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.8A

Power Rating

90W

Dimensions

45 x 90 x 99mm

Height

99mm

Width

45mm

Depth

90mm

Maximum Temperature

+70°C

Standards Met

CE

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/24DC/3.8/SC

Efficiency

93.7%

Ripple And Noise

45mV Pk-Pk

MTBF

1272000 h @ 25 °C, 271000 h @ 60 °C, 690000 h @ 40 °C

Load Regulation

3%

Special Features

Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W

Distrelec Product Id

30118447

Country of Origin

Vietnam

Product details

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.

Stock information temporarily unavailable.

AED 743.66

AED 743.66 Each (ex VAT)

AED 780.84

AED 780.84 Each (inc. VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

AED 743.66

AED 743.66 Each (ex VAT)

AED 780.84

AED 780.84 Each (inc. VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

2

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.8A

Power Rating

90W

Dimensions

45 x 90 x 99mm

Height

99mm

Width

45mm

Depth

90mm

Maximum Temperature

+70°C

Standards Met

CE

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/24DC/3.8/SC

Efficiency

93.7%

Ripple And Noise

45mV Pk-Pk

MTBF

1272000 h @ 25 °C, 271000 h @ 60 °C, 690000 h @ 40 °C

Load Regulation

3%

Special Features

Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W

Distrelec Product Id

30118447

Country of Origin

Vietnam

Product details

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.